
Snap action switch featuring SPST (Single Pole Single Throw) configuration with Normally Open (N.O.) contact. Rated for 2A at 250VAC and 125VDC, with a DC rated voltage of 30V. Silver contact material ensures reliable performance. This switch offers a mechanical life of 500,000 cycles and an electrical life of 50,000 cycles. Designed for chassis mounting via screw terminals and wire leads, it operates within a temperature range of -40°C to 85°C. IP67 rated for waterproof and dust-tight applications.
Panasonic ABS563840 technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.04inch |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1N |
| Operating Position | 0.571inch |
| Orientation | Straight |
| Overtravel | 0.098inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.178inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ABS |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS563840 to view detailed technical specifications.
No datasheet is available for this part.
