
Panasonic ABV1210409 technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 2.9N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP50 |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1210409 to view detailed technical specifications.
No datasheet is available for this part.
