
SPDT snap action switch with gold contacts, rated for 3A at 250VAC and 24VDC. Features a pin plunger actuator with 2.9N operating force, 0.016-inch differential travel, and 0.03-inch overtravel. Offers a wide operating temperature range from -40°C to 85°C and boasts 100,000 electrical cycles and 5,000,000 mechanical cycles. Termination is via quick connect, with screw mounting for chassis or panel applications.
Panasonic ABV1210618 technical specifications.
| Contact Material | Gold |
| Current Rating | 3A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 2.9N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP50 |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1210618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
