The ABV1212503R is a basic and snap action switch with a hinge lever actuator style, rated for 5 amps at 250 volts AC. It features a screw mount termination style and a quick connect termination style. The switch has a SPDT pole throw configuration and a N.O./N.C. switch configuration. It is designed to operate within a temperature range of -40 to 85 degrees Celsius.
Panasonic ABV1212503R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.18N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABV1212503R to view detailed technical specifications.
No datasheet is available for this part.