The ABV1215519 is a basic snap action switch with a short roller lever actuator style, rated for 3A at 250VAC. It features a screw mount termination style and a SPDT pole throw configuration. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -40°C to 85°C.
Panasonic ABV1215519 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Roller Lever |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 2.16N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABV1215519 to view detailed technical specifications.
No datasheet is available for this part.