
The ABV1215519R is a SPDT on-mom switch with a current rating of 3A and a voltage rating of 250V AC. It has a mechanical life of 5 million cycles and an electrical life of 100,000 cycles. The switch operates within a temperature range of -40°C to 85°C and is rated for IP50. It is available in a bulk packaging with 50 pieces per package.
Panasonic ABV1215519R technical specifications.
| Current Rating | 3A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 2.9N |
| Operating Position | 0.815inch |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP50 |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1215519R to view detailed technical specifications.
No datasheet is available for this part.
