Panasonic ABV1215603R technical specifications.
| Contact Type | 1 change-over |
| Current Rating | 5A |
| Differential Travel | 0.02inch |
| Durability | 106Cycles |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 2.2N |
| Operating Position | 0.815inch |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP67, IP50 |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1215603R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
