
The ABV Series On-Mom SPDT switch from Panasonic features a roller lever actuator and silver contact material. It has a current rating of 3A and a voltage rating of 250V AC. The switch is rated for 100,000 electrical cycles and 5,000,000 mechanical cycles. It operates within a temperature range of -40°C to 85°C and is compliant with IP50 and IP67 ratings. The switch is available in bulk packaging and is RoHS compliant.
Panasonic ABV1215619R technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 320gf |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP50, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1215619R to view detailed technical specifications.
No datasheet is available for this part.