Panasonic ABV1216403 technical specifications.
| Current Rating | 3A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Position | 0.815inch |
| Overtravel | 0.047inch |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1216403 to view detailed technical specifications.
No datasheet is available for this part.