This Panasonic switch features a SPDT configuration with a roller lever actuator style and a maximum current rating of 1 amp at 250VAC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 24V. The switch is designed to last for 100,000 electrical cycles and can operate within a temperature range of -40 to 85°C. It is mounted via screws and has a quick connect termination style.
Panasonic ABV1216413R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 1@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABV1216413R to view detailed technical specifications.
No datasheet is available for this part.