This SPDT roller lever switch features a max current rating of 3A at 250VAC, with an electrical life of 100,000 cycles. It has a termination style of quick connect and can be mounted via screw. The operating force is 1.77N, with an operating temperature range of -40°C to 85°C.
Panasonic ABV1216618 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.77N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABV1216618 to view detailed technical specifications.
No datasheet is available for this part.