
SPDT snap action switch featuring a roller lever and quick connect termination. Rated for 3A at 250VAC and 24VDC, with a mechanical life of 5,000,000 cycles and electrical life of 100,000 cycles. Operating force is 1.77N, with a pretravel of 0.125 inches and differential travel of 0.047 inches. Chassis and panel mountable via screw terminals, this RoHS compliant component operates between -40°C and 85°C.
Panasonic ABV1216619 technical specifications.
| Contact Material | Gold |
| Current Rating | 3A |
| Depth | 10.3mm |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 57.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 1.77N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Case |
| Pretravel | 0.125inch |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1216619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.