This Panasonic switch features a maximum current rating of 3 amps at 250VAC, with a maximum AC voltage rating of 250V. It has an electrical life of 100,000 operations and is designed for screw mount applications. The switch operates within a temperature range of -40°C to 85°C and has a termination style of quick connect.
Panasonic ABV1230518 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABV1230518 to view detailed technical specifications.
No datasheet is available for this part.