This Panasonic switch features a simulated roller lever actuator style with a maximum current rating of 3 amps at 250VAC. It has a screw mount termination style and a maximum operating temperature of 85 degrees Celsius. The switch is rated for 100,000 electrical life cycles and has a minimum operating temperature of -40 degrees Celsius.
Panasonic ABV1234518 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.18N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABV1234518 to view detailed technical specifications.
No datasheet is available for this part.