This Panasonic SPST switch features a short roller lever actuator style and a maximum current rating of 1 ampere at 250 volts AC. The switch has a termination style of quick connect and a mounting type of screw mount. It operates within a temperature range of -40 to 85 degrees Celsius and has an electrical life of 100,000 operations.
Panasonic ABV1235419 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Roller Lever |
| Max Current Rating | 1@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.08N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABV1235419 to view detailed technical specifications.
No datasheet is available for this part.