This Panasonic switch features a SPST configuration with a roller lever actuator style and a maximum current rating of 3A at 250VAC. It has an electrical life of 100,000 cycles and can operate in temperatures ranging from -40°C to 85°C. The switch is designed for screw mount applications and has a quick connect termination style.
Panasonic ABV1236403R technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABV1236403R to view detailed technical specifications.
No datasheet is available for this part.