The ABV1236513R is a basic and snap action switch from Panasonic, featuring a SPST configuration with a roller lever actuator. It can handle a maximum current rating of 3 amps at 250VAC and has a maximum DC voltage rating of 24V. The switch has a long electrical life of 100,000 cycles and is designed for screw mount applications. It operates within a temperature range of -40°C to 85°C.
Panasonic ABV1236513R technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.18N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABV1236513R to view detailed technical specifications.
No datasheet is available for this part.