This SPST roller lever switch features a max current rating of 3A at 250VAC and an electrical life of 100,000 operations. It has a termination style of quick connect and is designed for screw mount applications. The switch operates within a temperature range of -40°C to 85°C.
Panasonic ABV1236519 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.18N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABV1236519 to view detailed technical specifications.
No datasheet is available for this part.