Panasonic ABV123661 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 0.59N |
| Ratings | IP50 |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV123661 to view detailed technical specifications.
No datasheet is available for this part.