Panasonic ABV1236618 technical specifications.
| Contact Material | Gold |
| Depth | 10.3mm |
| Length | 57.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Operating Force | 1.77N |
| Packaging | Box |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1236618 to view detailed technical specifications.
No datasheet is available for this part.