This Panasonic switch features a SPDT configuration with a pin plunger actuator style, a maximum current rating of 3A at 250VAC, and a termination style of wire lead. It is designed for screw mount applications and has an operating force of 0.98N. The switch has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C, with an electrical life of 100,000 operations.
Panasonic ABV1610403R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABV1610403R to view detailed technical specifications.
No datasheet is available for this part.