The ABV1610513R is a basic SPDT switch with a pin plunger actuator and wire lead termination. It has a maximum current rating of 3A at 250VAC and a maximum DC voltage rating of 24V. The switch is designed for screw mount applications and has an operating force of 1.96N. It can operate over a temperature range of -40°C to 85°C.
Panasonic ABV1610513R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABV1610513R to view detailed technical specifications.
No datasheet is available for this part.