
SPDT snap-action switch featuring gold contacts, rated for 3A at 250VAC. Offers a 2.9N operating force with 0.016-inch differential travel and 0.03-inch overtravel. Designed for chassis, panel, screw, or wire mounting with straight wire leads. Achieves IP67, waterproof, and dust-tight ratings, with a wide operating temperature range of -40°C to 85°C. Boasts a 100,000-cycle electrical life and 5,000,000-cycle mechanical life.
Panasonic ABV1610619 technical specifications.
| Contact Material | Gold |
| Current Rating | 3A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Panel, Screw, Wire |
| Operating Force | 2.9N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP67, Waterproof, Dust Tight, IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1610619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
