This SPDT switch features a hinge lever actuator and a screw mount termination style. It has a maximum current rating of 3 amps at 250VAC and an electrical life of 100,000 operations. The switch operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic ABV1612403R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABV1612403R to view detailed technical specifications.
No datasheet is available for this part.