
SPDT snap-action switch featuring a hinge lever actuator and wire lead termination. Rated for 5A at 250VAC, this switch offers a 1.18N operating force and a differential travel of 0.047 inches. It boasts an electrical life of 100,000 cycles and a mechanical life of 5,000,000 cycles, operating within a temperature range of -40°C to 85°C. The switch is chassis and screw mountable, with IP67, waterproof, and dust-tight ratings.
Panasonic ABV1612503 technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1.18N |
| Operating Position | 0.602inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1612503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
