
SPDT snap action switch featuring wire leads and a hinge lever. Rated for 3A at 250VAC and 24VDC, with a maximum operating temperature of 85°C and a minimum of -40°C. Offers IP67, waterproof, and dust-tight ratings, with gold and silver contact materials. Mechanical life of 5,000,000 cycles and electrical life of 100,000 cycles. Mounting options include chassis, screw, and wire.
Panasonic ABV1612513 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 120gf |
| Operating Position | 0.602inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1612513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
