This SPDT switch features a simulated roller lever actuator style with a maximum current rating of 1 ampere at 250 volts AC. It has a termination style of wire lead and a mounting type of screw mount. The switch is rated for 100,000 electrical life cycles and operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic ABV1614419 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 1@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABV1614419 to view detailed technical specifications.
No datasheet is available for this part.