
The ABV1615503 is a SPDT screw mount switch from Panasonic with a current rating of 5A and a voltage rating of 250V AC. It has a mechanical life of 5 million cycles and an electrical life of 100,000 cycles. The switch is rated for operation between -40°C and 85°C and is available in a bulk packaging with 50 units per package. It is not RoHS compliant and has an IP67 rating for waterproof and dust-tight performance.
Panasonic ABV1615503 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 2N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ABV1615503 to view detailed technical specifications.
No datasheet is available for this part.