
The ABV Series SPDT on-mom switch is a screw mount switch with a contact material of gold and a current rating of 3A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 250V AC and 24V DC and has a mechanical life of 5,000,000 cycles. It is available in a package quantity of 50 and is packaged in bulk.
Panasonic ABV1615619 technical specifications.
| Contact Material | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Panel, Screw, Wire |
| Operating Force | 320gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP50, IP67 |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1615619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.