The ABV1616413R is a basic and snap action switch with a roller lever actuator style. It features a switch configuration of N.O./N.C. and a pole throw configuration of SPDT. The switch has a maximum current rating of 1A at 250VAC and a maximum AC voltage rating of 250V. It also has a maximum DC voltage rating of 24V and an electrical life of 100,000 operations. The switch is terminated with wire leads and is designed for screw mounting. It operates within a temperature range of -40°C to 85°C.
Panasonic ABV1616413R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 1@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABV1616413R to view detailed technical specifications.
No datasheet is available for this part.