The Panasonic ABV162050 is a basic and snap action switch with a pin plunger actuator style and screw mount termination. It has a maximum current rating of 5 amps at 250VAC and an electrical life of 100,000 operations. The switch operates within a temperature range of -40°C to 85°C and features a wire lead termination style.
Panasonic ABV162050 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABV162050 to view detailed technical specifications.
No datasheet is available for this part.