This Panasonic screw mount switch features a SPST configuration with a pin plunger actuator and a maximum current rating of 5 amps at 250VAC. It has a high electrical life of 100,000 hours and operates within a temperature range of -40 to 85 degrees Celsius. The switch is terminated with wire leads and is suitable for screw mounting.
Panasonic ABV1620503R technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABV1620503R to view detailed technical specifications.
No datasheet is available for this part.