This Panasonic switch features a maximum current rating of 5 amps at 250VAC, with a maximum AC voltage rating of 250V. It has a mechanical life of 100,000 cycles and a termination style of wire lead. The switch is designed for screw mount applications and has an operating force of 1.96N. It can operate within a temperature range of -40°C to 85°C.
Panasonic ABV1620509 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABV1620509 to view detailed technical specifications.
No datasheet is available for this part.