This SPST hinge lever switch has a maximum current rating of 1 ampere at 250 volts AC and 24 volts DC. It features a wire lead termination style and a screw mount design. The switch has an electrical life of 100,000 operations and operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic ABV1622413R technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 1@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABV1622413R to view detailed technical specifications.
No datasheet is available for this part.