
Snap action switch featuring SPST (Single Pole Single Throw) configuration with normally closed (N.C.) contact. Rated for 5A at 250VAC, it utilizes silver contacts and offers a mechanical life of 5,000,000 cycles and electrical life of 100,000 cycles. Designed for chassis mounting via screw terminals and wire leads, this switch operates within a temperature range of -40°C to 85°C and boasts IP67, waterproof, and dust-tight ratings. Key specifications include an operating force of 220gf, pretravel of 0.063 inches, and differential travel of 0.02 inches.
Panasonic ABV1625503R technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 220gf |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1625503R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.