
Snap action switch featuring SPST (Single Pole Single Throw) configuration with normally closed (N.C.) contacts. Rated for 3A at 250VAC and 24VDC, with gold contact material for enhanced conductivity. Designed for panel, chassis, or screw mounting with wire lead termination, offering a mechanical life of 5 million cycles and an electrical life of 100,000 cycles. Operating force is 2.9N, with a pretravel of 0.063 inches and overtravel of 0.03 inches. Operating temperature range spans from -40°C to 85°C, with IP50 and IP67 ratings for dust and water resistance.
Panasonic ABV1625619 technical specifications.
| Contact Material | Gold |
| Current Rating | 3A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 2.9N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP50, IP67, Waterproof, Dust Tight |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1625619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.