The ABV1626403R is a basic snap action switch with a roller lever actuator style. It features a switch configuration of normally closed and a pole throw configuration of single pole single throw. The switch has a maximum current rating of 3 amps at 250 volts AC and a maximum AC voltage rating of 250 volts. It is designed for screw mount applications and has an operating force of 0.59 units. The ABV1626403R has an electrical life of 100,000 operations and operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic ABV1626403R technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABV1626403R to view detailed technical specifications.
No datasheet is available for this part.