Snap action switch featuring SPST configuration with normally open (N.O.) contacts. Rated for 1A at 250VAC and 24VDC, with a 0.59N operating force. Offers a mechanical life of 5,000,000 cycles and an electrical life of 100,000 cycles. Contact materials include gold and silver, with IP67, waterproof, and dust-tight ratings. Mounting options include chassis mount, screw, and wire leads, with a straight orientation.
Panasonic ABV1632413 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 0.59N |
| Operating Position | 0.602inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ABV |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1632413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.