This Panasonic switch features a screw mount, SPST configuration, and a hinge lever actuator style. It has a maximum current rating of 1 ampere at 250 volts AC and a maximum DC voltage rating of 24 volts. The switch is designed to last for 100,000 electrical operations and has an operating force of 0.59 units. It can be used in environments ranging from -40 to 85 degrees Celsius.
Panasonic ABV1632413R technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 1@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABV1632413R to view detailed technical specifications.
No datasheet is available for this part.