This Panasonic switch features a SPST configuration with a hinge lever actuator style, capable of handling a maximum current rating of 1 ampere at 250 volts AC. The switch has a termination style of wire lead and is mounted via screw mount. It is rated for 100,000 electrical life cycles and operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic ABV1632419 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 1@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABV1632419 to view detailed technical specifications.
No datasheet is available for this part.