The ABV1632509 is a screw mount switch with a max current rating of 5A at 250VAC. It features a SPST configuration and a hinge lever actuator style. The switch has an electrical life of 100,000 cycles and operates between -40°C and 85°C. It is terminated with wire leads and has a mounting style of screw mount.
Panasonic ABV1632509 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.18N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABV1632509 to view detailed technical specifications.
No datasheet is available for this part.