The ABV1632618 is a basic snap action switch with a hinge lever actuator style, rated for 3A at 250VAC. It features a screw mount termination style and a wire lead termination. The switch has a high electrical life of 100,000 cycles and operates within a temperature range of -40 to 85°C.
Panasonic ABV1632618 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.77N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABV1632618 to view detailed technical specifications.
No datasheet is available for this part.