Snap action switch featuring a simulated roller lever and wire lead termination. SPST (Single Pole Single Throw) configuration with Off-Mom function. Rated for 3A at 250VAC and 24VDC, with a contact material of gold and silver. Offers a 1.18N operating force and a 0.73inch operating position. IP67 rated for waterproof and dust-tight operation, with a wide operating temperature range of -40°C to 85°C. Chassis mountable via screw and wire leads.
Panasonic ABV1634513 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1.18N |
| Operating Position | 0.73inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ABV |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1634513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.