This Panasonic switch features a simulated roller lever actuator style with a maximum current rating of 3 amps at 250VAC. It has a maximum DC voltage rating of 24 volts and an electrical life of 100,000 operations. The switch is designed for screw mount applications and operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic ABV1634513R technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.18N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABV1634513R to view detailed technical specifications.
No datasheet is available for this part.