This Panasonic switch features a screw mount design with a simulated roller lever actuator style. It has a maximum current rating of 3 amps at 250VAC and an electrical life of 100,000 operations. The switch is rated for operation between -40°C and 85°C. It has a termination style of wire lead and a mounting type of screw mount.
Panasonic ABV1634618 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.77N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABV1634618 to view detailed technical specifications.
No datasheet is available for this part.