SPST snap action switch featuring a short roller lever and wire lead termination. Rated for 5A at 250VAC, this switch offers a 2.16N operating force and a 0.02-inch differential travel. It boasts an electrical life of 100,000 cycles and a mechanical life of 5,000,000 cycles, with an operating temperature range of -40°C to 85°C. The switch is chassis mountable via screw and wire leads, with an IP67 rating for waterproof and dust-tight protection.
Panasonic ABV1635503R technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 2.16N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ABV |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1635503R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.