This SPST roller lever switch features a max current rating of 3 amps at 250VAC and a max AC voltage rating of 250V. It has an electrical life of 100,000 operations and a termination style of wire lead. The switch is designed for screw mount applications and has an operating force of 0.59N. It can operate within a temperature range of -40°C to 85°C.
Panasonic ABV1636409 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABV1636409 to view detailed technical specifications.
No datasheet is available for this part.