
General purpose electromechanical relay featuring a 12VDC coil with 800mW power consumption and 66.7mA coil current. Offers a Single Pole Double Throw (SPDT) contact configuration with a 20A contact current rating and 14VDC maximum contact voltage. Designed for through-hole mounting with PC pin termination, this relay boasts a 10ms operate and release time and a mechanical life of 100,000 hours. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ACJ2112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 66.7mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Depth | 13.7mm |
| Height | 13.5mm |
| Length | 13.7mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 800mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ACJ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACJ2112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
