
SPST-NO through-hole power relay with a 12VDC coil voltage and 225 Ohm coil resistance, drawing 53.3mA and consuming 640mW. Features a 30A contact current rating, suitable for middle load applications. Operates within a -40°C to 85°C temperature range with 10ms operate and release times. RoHS compliant and lead-free.
Panasonic ACNM3112 technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 640mW |
| Release Time | 10ms |
| Resistance | 225R |
| RoHS Compliant | Yes |
| Series | ACNM |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 5.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACNM3112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
