Panasonic ACNM5112SAZ technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Power Consumption | 640mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ACNM |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Weight | 5.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACNM5112SAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
